- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPFH-60D-12
MEAN WELL
LPFH-60D-12
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 12 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Resist
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPFH-60D-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:1 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:60 W
-
Output Voltage Range:7.2 to 12.0 Vdc
-
Maximum Output Current:5,000 mA (5.0 A)
-
Minimum AC Input Voltage:200
-
Maximum AC Input Voltage:400
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:565
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:cRUus
-
NEC Class:2
-
IEC Class:II
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:LPFH-60D
-
- Item discontinued