- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPFH-60-42
MEAN WELL
LPFH-60-42
AC/DC LED Power Sply - Const Curr/Volt - 60.06W - Fixed: 42 Vdc @ 1,430mA (1.43A) - Dim: No
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPFH-60-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:60 W
-
Output Voltage Range:25.2 to 42.0 Vdc
-
Maximum Output Current:1,430 mA (1.43A)
-
Minimum AC Input Voltage:200
-
Maximum AC Input Voltage:400
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:565
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 90 °C
-
Safety Agency Approvals:cRUus
-
NEC Class:2
-
IEC Class:II
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:LPFH-60
-
- Item discontinued