- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPF-90-20
MEAN WELL
LPF-90-20
AC/DC LED Power Supply - Const Curr/Volt - 90W - Fixed:20 Vdc @ 4,500mA (4.5 A) - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 90W - Fixed:20 Vdc @ 4,500mA (4.5 A) - Dim: No
Search Keywords: LPF9020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPF-90-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:90 W
-
Output Voltage Range:12.0 to 20.0 Vdc
-
Maximum Output Current:4,500 mA (4.5 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
-
NEC Class:2
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:LPF-90
Product Guides
+
Frequently Asked Questions
Is LPF-90-20 RoHS compliant?
Yes, LPF-90-20 is RoHS compliant.
What is the lead time for LPF-90-20?
The standard lead time for LPF-90-20 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$40.50
5
$38.60
10
$36.80
20 +
$35.80
Click for Quote
Log in
to unlock special pricing