- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPF-40D-48
MEAN WELL
LPF-40D-48
AC/DC LED Pwr Sply - Const Curr/Volt - 40 .32W - Fixd:48 Vdc @ 840mA - Dim: 1-10Vdc/PWM/Resist
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 40 .32W - Fixd:48 Vdc @ 840mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: LPF40D48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPF-40D-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:1 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:40 W
-
Output Voltage Range:28.8 to 48.0 Vdc
-
Maximum Output Current:840 mA (0.84 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 80 °C
-
Safety Agency Approvals:CB, CCC, CE, ENEC 17, PSE, RU, TUV
-
NEC Class:2
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:LPF-40D
Product Guides
+
Frequently Asked Questions
Is LPF-40D-48 RoHS compliant?
Yes, LPF-40D-48 is RoHS compliant.
What is the lead time for LPF-40D-48?
The standard lead time for LPF-40D-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$27.90
5
$26.60
10
$25.40
20 +
$24.70
Click for Quote
Log in
to unlock special pricing