Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

LPF-40-20

AC/DC LED Power Supply - Const Curr/Volt - 40W - Fixed:20 Vdc @ 2,000mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 40W - Fixed:20 Vdc @ 2,000mA - Dim: No
Search Keywords: LPF4020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: LPF-40-20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC8097
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Fixed
Dimming: No
Maximum Output Power: 40 W
Output Voltage Range: 12.0 to 20.0 Vdc
Maximum Output Current: 2,000 mA (2.0 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 80 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
NEC Class: 2
IEC Class: II
SELV: Yes
LPS: No
Warranty: 5 Years
Family: LPF-40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LPF-40-20 RoHS compliant?
Yes, LPF-40-20 is RoHS compliant.
What is the lead time for LPF-40-20?
The standard lead time for LPF-40-20 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.20
5
$25.00
10
$23.90
20 +
$23.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!