- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPF-40-12
Available Replacements
MEAN WELL
LPF-40-12
AC/DC LED Powr Sply - Const Curr/Volt - 40.08W - Fixed:12 Vdc @ 3,340mA (3.34 A) - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Powr Sply - Const Curr/Volt - 40.08W - Fixed:12 Vdc @ 3,340mA (3.34 A) - Dim: No
Search Keywords: LPF4012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPF-40-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:40 W
-
Output Voltage Range:7.2 to 12.0 Vdc
-
Maximum Output Current:3,340 mA (3.34 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 80 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 17, PSE, TUV
-
NEC Class:2
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:LPF-40
Product Guides
+
Frequently Asked Questions
What replaces LPF-40-12?
The recommended replacement for LPF-40-12 is HLN-40H-12A from MEAN WELL, available from OnlineComponents.com.
Is LPF-40-12 RoHS compliant?
Yes, LPF-40-12 is RoHS compliant.
What is the lead time for LPF-40-12?
The standard lead time for LPF-40-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$26.20
5
$25.00
10
$23.90
20 +
$23.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT