Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

LPF-16-20

AC/DC LED Power Supply - Const Curr/Volt - 16W - Fixed:20 Vdc @ 800mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr/Volt - 16W - Fixed:20 Vdc @ 800mA - Dim: No
Search Keywords: LPF1620
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    LPF-16-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Input/Output Type:
    AC/DC8097
  • Style:
    Enclosed
  • Type:
    Constant Current/Voltage
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    16 W
  • Output Voltage Range:
    11.0 to 20.0 Vdc
  • Maximum Output Current:
    800 mA (0.8 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -35 to 70 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, ENEC 17, PSE
  • NEC Class:
    2
  • IEC Class:
    None
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    LPF-16
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LPF-16-20 RoHS compliant?
Yes, LPF-16-20 is RoHS compliant.
What is the lead time for LPF-16-20?
The standard lead time for LPF-16-20 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$21.10
5
$20.10
10
$19.20
20 +
$18.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!