- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPC-60-1750
MEAN WELL
LPC-60-1750
AC-DC Single output LED driver Constant Current (CC); Output 1.7A at 9-34Vdc; cable output
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPC-60-1750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:59 W
-
Output Voltage Range:9.0 to 34.0 Vdc
-
Maximum Output Current:1,750 mA (1.75 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 70 °C
-
Safety Agency Approvals:CB, CE, cRUus
-
NEC Class:2
-
IEC Class:II
-
SELV:No
-
LPS:Yes
-
Warranty:2 Years
-
Family:LPC-60