- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPC-150-1750
MEAN WELL
LPC-150-1750
AC/DC LED Power Supply - Const Curr - 150.5W - Fixed: 86 Vdc @ 1,750mA - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPC-150-1750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:150 W
-
Output Voltage Range:43.0 to 86.0 Vdc
-
Maximum Output Current:1,750 mA (1.75 A)
-
Minimum AC Input Voltage:180
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:142
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-25 to 50 °C
-
Safety Agency Approvals:CE
-
IEC Class:II
-
SELV:No
-
LPS:No
-
Warranty:2 Years
-
Family:LPC-150