- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPC-100-700
MEAN WELL
LPC-100-700
AC/DC LED Power Supply - Const Curr - 100.1W - Fixed: 143 Vdc @ 700mA - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPC-100-700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:100 W
-
Output Voltage Range:72.0 to 143.0 Vdc
-
Maximum Output Current:700 mA (0.7 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:264
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:370
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-25 to 50 °C
-
Safety Agency Approvals:CE
-
IEC Class:II
-
SELV:No
-
LPS:No
-
Warranty:2 Years
-
Family:LPC-100