Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

LOP-400-12

AC/DC Open Frame Power Supply (PSU) - 1 Output: 12 V, 20.8 A - 80 to 264 VAC, 113 to 370 VDC Input - 250 W - 4 kV - 94% Effici ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Open Frame Power Supply (PSU) - 1 Output: 12 V, 20.8 A - 80 to 264 VAC, 113 to 370 VDC Input - 250 W - 4 kV - 94% Efficiency - Chassis Mount.
Search Keywords: LOP40012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    LOP-400-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces LOP-400-12?
The recommended replacement for LOP-400-12 is EPP-400-12 from MEAN WELL, available from OnlineComponents.com.
Is LOP-400-12 RoHS compliant?
Yes, LOP-400-12 is RoHS compliant.
What is the lead time for LOP-400-12?
The standard lead time for LOP-400-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
19 Weeks can ship 2/25/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!