Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

LDH-45B-500W

DC/DC LED Power Supply 43W Single 7-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC/DC LED Power Supply 43W Single 7-Pin
Search Keywords: LDH45B500W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    LDH-45B-500W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    DC/DC
  • Style:
    Module
  • Type:
    Constant Current
  • Output Type:
    Dimmable
  • Dimming:
    0.25-1.3VDC/PWM
  • Maximum Output Power:
    43 W
  • Output Voltage Range:
    12 to 86 VDC
  • Maximum Output Current:
    0.50A (500mA)
  • Minimum AC Input Voltage:
    Not App
  • Maximum AC Input Voltage:
    Not App
  • Minimum DC Input Voltage:
    10 V
  • Maximum DC Input Voltage:
    32 V
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 70 °C
  • Warranty:
    3 Years
  • Family:
    LDH-45
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LDH-45B-500W RoHS compliant?
Yes, LDH-45B-500W is RoHS compliant.
What is the lead time for LDH-45B-500W?
The standard lead time for LDH-45B-500W is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.07
25
$9.01
50 +
$8.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!