Image is representational - see mfr. specs

LDH-45A-350W

MEAN WELL

DC/DC LED Power Supply 30.1W Single 7-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC/DC LED Power Supply 30.1W Single 7-Pin
Search Keywords: LDH45A350W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    LDH-45A-350W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    DC/DC
  • Style:
    Module
  • Type:
    Constant Current
  • Output Type:
    Dimmable
  • Dimming:
    0.25-1.3VDC/PWM
  • Maximum Output Power:
    30.1 W
  • Output Voltage Range:
    12 to 86 VDC
  • Maximum Output Current:
    0.35A (350mA)
  • Minimum AC Input Voltage:
    Not App
  • Maximum AC Input Voltage:
    Not App
  • Minimum DC Input Voltage:
    9 V
  • Maximum DC Input Voltage:
    18 V
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 70 °C
  • Warranty:
    3 Years
  • Family:
    LDH-45
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
1
$11.6635
10
$11.0803
20
$10.5263
50 +
$10.0000
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!