- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LDH-45A-350
MEAN WELL
LDH-45A-350
DC/DC LED Power Supply 30.1W Single 7-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LDH-45A-350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:DC/DC
-
Style:Module
-
Type:Constant Current
-
Output Type:Dimmable
-
Dimming:0.25-1.3VDC/PWM
-
Maximum Output Power:30.1 W
-
Output Voltage Range:12 to 86 VDC
-
Maximum Output Current:0.35A (350mA)
-
Minimum AC Input Voltage:Not App
-
Maximum AC Input Voltage:Not App
-
Minimum DC Input Voltage:9 V
-
Maximum DC Input Voltage:18 V
-
Termination Style:Pin
-
Input Connector Type:PC Pins
-
Output Connector Type:PC Pins
-
Operating Temperature:-40 to 70 °C
-
Warranty:3 Years
-
Family:LDH-45