- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LDH-45A-1050
MEAN WELL
LDH-45A-1050
DC/DC LED Power Supply 45.15W Single 7-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LDH-45A-1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:DC/DC
-
Style:Module
-
Type:Constant Current
-
Output Type:Dimmable
-
Dimming:0.25-1.3VDC/PWM
-
Maximum Output Power:45.15 W
-
Output Voltage Range:21 to 43 VDC
-
Maximum Output Current:1.05A (1,050mA)
-
Minimum AC Input Voltage:Not App
-
Maximum AC Input Voltage:Not App
-
Minimum DC Input Voltage:9 V
-
Maximum DC Input Voltage:18 V
-
Termination Style:Pin
-
Input Connector Type:PC Pins
-
Output Connector Type:PC Pins
-
Operating Temperature:-40 to 70 °C
-
Warranty:3 Years
-
Family:LDH-45