- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LDD-700H-WDA
Description
+
The LDD-700H-WDA is a DC-DC step-down constant current LED driver with DALI control, providing a 700mA output.
Search Keywords: LDD700HWDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LDD-700H-WDA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:DC/DC
-
Type:Constant Current
-
Dimming:DALI
-
Maximum Output Power:N/A
-
Output Voltage Range:3 to 45 VDC
-
Maximum Output Current:700 mA
-
Termination Style:Lead Wire
-
Operating Temperature:-40 to 85 °C
-
Warranty:3 Year
-
Family:LDD-700H-WDA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$15.1027
10
$14.3476
20
$13.6302
50 +
$12.9487
Click for Quote
Log in
to unlock special pricing