- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LDD-600LW
MEAN WELL
LDD-600LW
- Const Curr - Not Spec'd - Fixed: 600mA (0.6 A) - Dim: 32 Vdc @ PWM --
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
- Const Curr - Not Spec'd - Fixed: 600mA (0.6 A) - Dim: 32 Vdc @ PWM --
Search Keywords: LDD600LW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LDD-600LW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:DC/DC
-
Style:Module
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:PWM
-
Maximum Output Power:Not Specified
-
Output Voltage Range:2.0 to 32.0 Vdc
-
Maximum Output Current:600 mA (0.6 A)
-
Minimum AC Input Voltage:Not App
-
Maximum AC Input Voltage:Not App
-
Minimum DC Input Voltage:9
-
Maximum DC Input Voltage:36
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 85 °C
-
Safety Agency Approvals:CE
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:3 Years
-
Family:LDD-600LW
Product Guides
+
Frequently Asked Questions
Is LDD-600LW RoHS compliant?
Yes, LDD-600LW is RoHS compliant.
What is the lead time for LDD-600LW?
The standard lead time for LDD-600LW is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
1/25/27