- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LDD-600L
Description
+
- Const Curr - Not Spec'd - Fixed: 500mA - Dim:32 Vdc @ PWM --
Search Keywords: LDD600L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LDD-600L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:DC/DC
-
Style:Module
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:PWM
-
Maximum Output Power:Not Specified
-
Output Voltage Range:2 to 32 VDC
-
Maximum Output Current:500 mA (0.5 A)
-
Minimum AC Input Voltage:Not App
-
Maximum AC Input Voltage:Not App
-
Minimum DC Input Voltage:9
-
Maximum DC Input Voltage:36
-
Termination Style:Pin
-
Input Connector Type:PC Pins
-
Output Connector Type:PC Pins
-
Operating Temperature:-40 to 85 °C
-
Safety Agency Approvals:CE
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:3 Years
-
Family:LDD-600L
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$3.52
10
$3.18
20
$2.88
50 +
$2.87
Click for Quote
Log in
to unlock special pricing