- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LDD-500HW
MEAN WELL
LDD-500HW
- Const Curr - Not Spec'd - Fixed: 500mA - Dim:52 Vdc @ PWM --
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
- Const Curr - Not Spec'd - Fixed: 500mA - Dim:52 Vdc @ PWM --
Search Keywords: LDD500HW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LDD-500HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:DC/DC
-
Style:Module
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:PWM
-
Maximum Output Power:Not Specified
-
Output Voltage Range:2.0 to 52.0 Vdc
-
Maximum Output Current:500 mA (0.5 A)
-
Minimum AC Input Voltage:Not App
-
Maximum AC Input Voltage:Not App
-
Minimum DC Input Voltage:9
-
Maximum DC Input Voltage:56
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 85 °C
-
Safety Agency Approvals:CE
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:3 Years
-
Family:LDD-500
Product Guides
+
Frequently Asked Questions
Is LDD-500HW RoHS compliant?
Yes, LDD-500HW is RoHS compliant.
What is the lead time for LDD-500HW?
The standard lead time for LDD-500HW is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5
$7.73
25
$7.48
50 +
$7.41
Click for Quote
Log in
to unlock special pricing