- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LDD-350L
MEAN WELL
LDD-350L
- Const Curr - Not Spec'd - Fixed: 350mA - Dim:32 Vdc @ PWM --
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | LDD-350L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | DC/DC |
| Style: | Module |
| Type: | Constant Current |
| Output Type: | Fixed, Dimmable |
| Dimming: | PWM |
| Output Voltage Range: | 2 to 32 VDC |
| Maximum Output Current: | 350 mA (0.35 A) |
| Minimum DC Input Voltage: | 9 |
| Maximum DC Input Voltage: | 36 |
| Termination Style: | Pin |
| Input Connector Type: | PC Pins |
| Output Connector Type: | PC Pins |
| Operating Temperature: | -40 to 85 °C |
| Safety Agency Approvals: | CE |
| IEC Class: | None |
| SELV: | No |
| LPS: | No |
| Warranty: | 3 Years |
| Family: | LDD-350L |