- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LDD-300HW
Description
+
- Const Curr - Not Spec'd - Fixed: 300mA (0.3 A) - Dim: 52 Vdc @ PWM --
Search Keywords: LDD300HW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LDD-300HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:DC/DC
-
Style:Module
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:PWM
-
Maximum Output Power:Not Specified
-
Output Voltage Range:2.0 to 52.0 Vdc
-
Maximum Output Current:300 mA (0.3 A)
-
Minimum AC Input Voltage:Not App
-
Maximum AC Input Voltage:Not App
-
Minimum DC Input Voltage:9
-
Maximum DC Input Voltage:56
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 85 °C
-
Safety Agency Approvals:CE
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:3 Years
-
Family:LDD-300
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.74
25
$7.35
50 +
$7.18
Click for Quote
Log in
to unlock special pricing