Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

LDC-80B

AC/DC LED Powr Sply - Const Curr - 80W - Fixed: 60 Vdc (OC) @ 2,100mA - Dim: 0-10 Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Powr Sply - Const Curr - 80W - Fixed: 60 Vdc (OC) @ 2,100mA - Dim: 0-10 Vdc/PWM/Resist
Search Keywords: LDC80B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    LDC-80B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Power
  • Output Type:
    Fixed, Dimmable
  • Dimming:
    0 to 10 Vdc/PWM/Resistance
  • Maximum Output Power:
    80 W
  • Output Voltage Range:
    27.0 to 56.0 Vdc
  • Maximum Output Current:
    2,100 mA (2.1 A)
  • Minimum AC Input Voltage:
    180
  • Maximum AC Input Voltage:
    295
  • Minimum DC Input Voltage:
    Not App
  • Maximum DC Input Voltage:
    Not App
  • Termination Style:
    Terminal Block
  • Input Connector Type:
    Spring Clamp Terminal Block
  • Output Connector Type:
    Spring Clamp Terminal Block
  • Operating Temperature:
    -25 to 85 °C
  • Safety Agency Approvals:
    CB, CCC, CE cRUus, EAC, ENEC 05, RCM
  • NEC Class:
    2
  • IEC Class:
    None
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    LDC-80
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LDC-80B RoHS compliant?
Yes, LDC-80B is RoHS compliant.
What is the lead time for LDC-80B?
The standard lead time for LDC-80B is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
1
$35.30
5
$33.70
10
$32.20
20 +
$31.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!