- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LDC-55
MEAN WELL
LDC-55
55W AC-DC Linear LED driver Constant Power Mode - Output 56VDC at 1.6A - Metal housing design
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
55W AC-DC Linear LED driver Constant Power Mode - Output 56VDC at 1.6A - Metal housing design
Search Keywords: LDC55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LDC-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LDC-55 RoHS compliant?
Yes, LDC-55 is RoHS compliant.
What is the lead time for LDC-55?
The standard lead time for LDC-55 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$30.00
5
$28.60
10
$27.30
20 +
$26.50
Click for Quote
Log in
to unlock special pricing