- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LDB-600L
MEAN WELL
LDB-600L
- Const Curr - Not Spec'd - Fixed: 600mA (0.6 A) - Dim: 30 Vdc @ PWM --
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LDB-600L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input/Output Type:DC/DC
-
Style:Module
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:PWM
-
Maximum Output Power:Not Specified
-
Output Voltage Range:2 to 30 VDC
-
Maximum Output Current:600 mA (0.6 A)
-
Minimum AC Input Voltage:Not App
-
Maximum AC Input Voltage:Not App
-
Minimum DC Input Voltage:9
-
Maximum DC Input Voltage:28
-
Termination Style:Pin
-
Input Connector Type:PC Pins
-
Output Connector Type:PC Pins
-
Operating Temperature:-40 to 71 °C
-
Safety Agency Approvals:CE
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:3 Years
-
Family:LDB-600L