- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LCM-60UDA
Description
+
AC/DC LED Pwr Sply - Const Curr - 50.4W - Dim:36 Vdc @ 500,600,700,900,1050,1400mA - Dim: DALI
Search Keywords: LCM60UDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LCM-60UDA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:DALI
-
Maximum Output Power:50 W
-
Output Voltage Range:2 to 90,2 to 84,2 to 72,2 to 56,2 to 48,2 to 36 VDC
-
Maximum Output Current:500,600,700,900,1050,1400 mA
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:132
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:186
-
Termination Style:Terminal Block
-
Input Connector Type:Screw Clamp Terminal Block - Covered
-
Output Connector Type:Terminal Block - Covered
-
Operating Temperature:-30 to 90 °C
-
Safety Agency Approvals:cRUus
-
IEC Class:II
-
SELV:No
-
LPS:No
-
Warranty:3 Years
-
Family:LCM-60UDA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$39.90
5
$38.00
10
$36.30
20 +
$35.30
Click for Quote
Log in
to unlock special pricing