Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

LCM-60KN

AC/DC LED Power Supply 60.3W Hex 13-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply 60.3W Hex 13-Pin
Search Keywords: LCM60KN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    LCM-60KN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC8097
  • Type:
    Constant Current8116
  • Dimming:
    Push8093
  • Maximum Output Power:
    60.3 W
  • Output Voltage Range:
    2 to 90,2 to 90,2 to 86,2 to 67,2 to 57,2 to 42 VDC
  • Maximum Output Current:
    500,600,700,900,1050,1400 mA
  • Termination Style:
    N/A
  • Operating Temperature:
    -30 to 90 °C
  • Warranty:
    38117Year
  • Family:
    LCM-60KN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LCM-60KN RoHS compliant?
Yes, LCM-60KN is RoHS compliant.
What is the lead time for LCM-60KN?
The standard lead time for LCM-60KN is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
1
$55.10
5
$52.50
10
$50.20
20 +
$48.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!