- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LCM-40U
MEAN WELL
LCM-40U
The LCM-40U is a 35W multiple-stage constant current mode AC/DC LED driver with selectable output current levels.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The LCM-40U is a 35W multiple-stage constant current mode AC/DC LED driver with selectable output current levels.
Search Keywords: LCM40U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LCM-40U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM/Resistance
-
Maximum Output Power:35 W
-
Output Voltage Range:2 to 100,2 to 70,2 to 59,2 to 50,2 to 39,2 to 34 VDC
-
Maximum Output Current:350,500,600,700,900,1050 mA
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:132
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:186
-
Termination Style:Terminal Block
-
Input Connector Type:Screw Clamp Terminal Block - Covered
-
Output Connector Type:Terminal Block - Covered
-
Operating Temperature:-30 to 90 °C
-
Safety Agency Approvals:cRUus
-
IEC Class:II
-
SELV:No
-
LPS:No
-
Warranty:3 Years
-
Family:LCM-40U
Product Guides
+
Frequently Asked Questions
Is LCM-40U RoHS compliant?
Yes, LCM-40U is RoHS compliant.
What is the lead time for LCM-40U?
The standard lead time for LCM-40U is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$29.38
5
$28.41
10
$28.15
25
$27.94
50 +
$27.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT