- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LCM-40KN
MEAN WELL
LCM-40KN
AC/DC LED Power Supply 42W Hex 13-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | LCM-40KN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC8097 |
| Type: | Constant Current8116 |
| Dimming: | Push8093 |
| Maximum Output Power: | 42 W |
| Output Voltage Range: | 2 to 100,2 to 80,2 to 67,2 to 57,2 to 45,2 to 40 VDC |
| Maximum Output Current: | 350,500,600,700,900,1050 mA |
| Operating Temperature: | -30 to 90 °C |
| Warranty: | 38117Year |
| Family: | LCM-40KN |