- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- ISI-501-248B
MEAN WELL
ISI-501-248B
DC-AC True Sine Wave Inverter battery charger with built-in MPPT charger for solar systems - Battery 48VDC - Output 230VAC - 5 ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | ISI-501-248B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Typical Input Voltage: | 48 VDC |
| Input Voltage Range: | 42 to 60 VDC |
| Input Connection Type: | Hardwired |
| Typical Output Voltage: | 200/220/230/240 VAC |
| Continuous Output Power: | 500 W |
| Surge Output Power: | 900 W |
| Output Connection Type: | CEE-7 |
| Output Frequency: | 50 Hz |
| Output Wave Form: | True Sine Wave |
| AC Output Voltage Regulation: | 3 % |
| Dimension: | 205 x 158 x 67 mm |