MEAN WELL Authorized Distributor

ISI-501-148A

Power Supply, DC-AC, True Sine Wave, 500W, 48Vin, 110Vout Type A, ISI-501 Serie

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Supply, DC-AC, True Sine Wave, 500W, 48Vin, 110Vout Type A, ISI-501 Serie
Search Keywords: ISI501148A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: ISI-501-148A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Typical Input Voltage: 48 VDC
Input Voltage Range: 42 to 60 VDC
Input Connection Type: Hardwired
Typical Output Voltage: 100/110/115/120 VAC
Continuous Output Power: 500 W
Surge Output Power: 900 W
Output Connection Type: NEMA 5-15R
Output Frequency: 60 Hz
Output Wave Form: True Sine Wave
AC Output Voltage Regulation: 3 %
Dimension: 205 x 158 x 67 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ISI-501-148A RoHS compliant?
Yes, ISI-501-148A is RoHS compliant.
What is the lead time for ISI-501-148A?
The standard lead time for ISI-501-148A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$220.00
5
$213.89
10
$210.96
20
$205.33
50 +
$202.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!