- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- ISI-501-112A
MEAN WELL
ISI-501-112A
Power Supply, DC-AC, True Sine Wave, 500W, 12Vin, 110Vout Type A, ISI-501 Serie
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Supply, DC-AC, True Sine Wave, 500W, 12Vin, 110Vout Type A, ISI-501 Serie
Search Keywords: ISI501112A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | ISI-501-112A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Typical Input Voltage: | 12 VDC |
| Input Voltage Range: | 10.5 to 15 VDC |
| Input Connection Type: | Hardwired |
| Typical Output Voltage: | 100/110/115/120 VAC |
| Continuous Output Power: | 450 W |
| Surge Output Power: | 900 W |
| Output Connection Type: | NEMA 5-15R |
| Output Frequency: | 60 Hz |
| Output Wave Form: | True Sine Wave |
| AC Output Voltage Regulation: | 3 % |
| Dimension: | 205 x 158 x 67 mm |
Product Guides
+
Frequently Asked Questions
Is ISI-501-112A RoHS compliant?
Yes, ISI-501-112A is RoHS compliant.
What is the lead time for ISI-501-112A?
The standard lead time for ISI-501-112A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$220.00
5
$213.89
10
$210.96
20
$205.33
50 +
$202.63
Click for Quote
Log in
to unlock special pricing