- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- ISI-500-248B
Description
+
DC-AC Solar inverter with battery charger for stand alone solar systems - Battery 48VDC - Output 230VAC - 500W - MPPT tracking - European plug
Search Keywords: ISI500248B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ISI-500-248B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:48 VDC
-
Input Voltage Range:42 to 60 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:230 VAC
-
Continuous Output Power:500 W
-
Surge Output Power:700 W
-
Output Connection Type:CEE-7
-
Output Frequency:50 Hz
-
Output Wave Form:Modified Sine Wave
-
AC Output Voltage Regulation:10 %
-
Dimension:205 x 158 x 67 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.