- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- ISI-500-148A
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
ISI-500-148A
Modified Sine Wave DC-AC Inverter with MPPT Solar Charger 110VAC 500W 48VDCin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Modified Sine Wave DC-AC Inverter with MPPT Solar Charger 110VAC 500W 48VDCin
Search Keywords: ISI500148A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:ISI-500-148A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Input Voltage:48 VDC
-
Input Voltage Range:42 to 60 VDC
-
Input Connection Type:Hardwired
-
Typical Output Voltage:110 VAC
-
Continuous Output Power:500 W
-
Surge Output Power:700 W
-
Output Connection Type:NEMA 5-15R
-
Output Frequency:60 Hz
-
Output Wave Form:Modified Sine Wave
-
AC Output Voltage Regulation:10 %
-
Dimension:205 x 158 x 67 mm
Product Guides
+
Frequently Asked Questions
Is ISI-500-148A discontinued?
Yes, ISI-500-148A from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ISI-500-148A?
The recommended replacement for ISI-500-148A is ISI-501-148A from MEAN WELL, available from OnlineComponents.com.
Is ISI-500-148A RoHS compliant?
Yes, ISI-500-148A is RoHS compliant.
What is the lead time for ISI-500-148A?
The standard lead time for ISI-500-148A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.