- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- ISI-500-124A
Available Replacements
MEAN WELL
ISI-500-124A
Modified Sine Wave DC-AC Inverter with MPPT Solar Charger 110VAC 500W 24VDCin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Modified Sine Wave DC-AC Inverter with MPPT Solar Charger 110VAC 500W 24VDCin
Search Keywords: ISI500124A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | ISI-500-124A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Typical Input Voltage: | 24 VDC |
| Input Voltage Range: | 21 to 30 VDC |
| Input Connection Type: | Hardwired |
| Typical Output Voltage: | 110 VAC |
| Continuous Output Power: | 500 W |
| Surge Output Power: | 700 W |
| Output Connection Type: | NEMA 5-15R |
| Output Frequency: | 60 Hz |
| Output Wave Form: | Modified Sine Wave |
| AC Output Voltage Regulation: | 10 % |
| Dimension: | 205 x 158 x 67 mm |
Product Guides
+
Frequently Asked Questions
Is ISI-500-124A discontinued?
Yes, ISI-500-124A from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ISI-500-124A?
The recommended replacement for ISI-500-124A is ISI-501-124A from MEAN WELL, available from OnlineComponents.com.
Is ISI-500-124A RoHS compliant?
Yes, ISI-500-124A is RoHS compliant.
What is the lead time for ISI-500-124A?
The standard lead time for ISI-500-124A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.