- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- IRM-60-15ST
MEAN WELL
IRM-60-15ST
AC/DC Power Supply - 1 Output - 15V@4A - 60W - Module
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IRM-60-15ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Connector Type:Screw Terminal Block
-
Dimension:109 x 52 x 33.5 mm
-
DC Input Voltage:Not App
-
AC Input Voltage:85 to 264 V
-
Family:IRM-60
-
Efficiency:89(Typ) %
-
Input Frequency:47 to 63 Hz