Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

IRM-60-12ST

AC/DC Power Supply - 1 Output - 12V@5A - 60W - Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 12V@5A - 60W - Module
Search Keywords: IRM6012ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: IRM-60-12ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: IRM-60
Input Frequency: 47 to 63 Hz
Efficiency: 87.5(Typ) %
Input Connector Type: Screw Terminal Block
Dimension: 109 x 52 x 33.5 mm
AC Input Voltage: 85 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IRM-60-12ST RoHS compliant?
Yes, IRM-60-12ST is RoHS compliant.
What is the lead time for IRM-60-12ST?
The standard lead time for IRM-60-12ST is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 544
Ships today, if you order in
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.30
5
$16.50
10
$15.70
20 +
$15.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!