Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

IRM-45-5ST

AC/DC Power Supply - 1 Output - 5V@8A - 40W - Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 5V@8A - 40W - Module
Search Keywords: IRM455ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    IRM-45-5ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    109 x 52 x 33.5 mm
  • Efficiency:
    83.5(Typ) %
  • DC Input Voltage:
    Not App
  • AC Input Voltage:
    85 to 264 V
  • Family:
    IRM-45
  • Input Connector Type:
    Screw Terminal Block
  • Input Frequency:
    47 to 63 Hz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IRM-45-5ST RoHS compliant?
Yes, IRM-45-5ST is RoHS compliant.
What is the lead time for IRM-45-5ST?
The standard lead time for IRM-45-5ST is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
19 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.30
5
$15.60
10
$14.90
20 +
$14.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!