- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- IRM-45-5
MEAN WELL
IRM-45-5
The IRM-45-5 is a 40W PCB-mount AC-DC power supply module that provides a regulated 5V DC output.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IRM-45-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
Efficiency:83.5(Typ) %
-
Input Connector Type:PC Pins - Thru-hole
-
Family:IRM-45
-
Dimension:87 x 52 x 29.5 mm
-
AC Input Voltage:85 to 264 V
-
Input Frequency:47 to 63 Hz