Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

IRM-45-48ST

AC/DC Power Supply - 1 Output - 48V@0.94A - 45.12W - Module

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 48V@0.94A - 45.12W - Module
Search Keywords: IRM4548ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    IRM-45-48ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Efficiency:
    90.5(Typ) %
  • Input Frequency:
    47 to 63 Hz
  • Family:
    IRM-45
  • Dimension:
    109 x 52 x 33.5 mm
  • Input Connector Type:
    Screw Terminal Block
  • DC Input Voltage:
    Not App
  • AC Input Voltage:
    85 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IRM-45-48ST RoHS compliant?
Yes, IRM-45-48ST is RoHS compliant.
What is the lead time for IRM-45-48ST?
The standard lead time for IRM-45-48ST is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
On Order:
50   can ship 11/27/26
19 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.30
5
$15.60
10
$14.90
20 +
$14.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!