- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- IRM-45-48
MEAN WELL
IRM-45-48
AC/DC Power Supply - 1 Output - 48V@0.94A - 45.12W - Module
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IRM-45-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:87 x 52 x 29.5 mm
-
Family:IRM-45
-
Input Frequency:47 to 63 Hz
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:Not App
-
Efficiency:90.5(Typ) %
-
Input Connector Type:PC Pins - Thru-hole