- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- IRM-45-24ST
MEAN WELL
IRM-45-24ST
AC/DC Power Supply - 1 Output - 24V@1.9A - 45.6W - Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@1.9A - 45.6W - Module
Search Keywords: IRM4524ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IRM-45-24ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:109 x 52 x 33.5 mm
-
Input Connector Type:Screw Terminal Block
-
Input Frequency:47 to 63 Hz
-
DC Input Voltage:Not App
-
Efficiency:89.5(Typ) %
-
AC Input Voltage:85 to 264 V
-
Family:IRM-45
Product Guides
+
Frequently Asked Questions
Is IRM-45-24ST RoHS compliant?
Yes, IRM-45-24ST is RoHS compliant.
What is the lead time for IRM-45-24ST?
The standard lead time for IRM-45-24ST is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
19 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$16.30
5
$15.60
10
$14.90
20 +
$14.40
Click for Quote
Log in
to unlock special pricing