- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- IRM-45-15
MEAN WELL
IRM-45-15
AC/DC Power Supply - 1 Output - 15V@3A - 45W - Module
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | IRM-45-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input Connector Type: | PC Pins - Thru-hole |
| Dimension: | 87 x 52 x 29.5 mm |
| Input Frequency: | 47 to 63 Hz |
| Efficiency: | 88.5(Typ) % |
| Family: | IRM-45 |
| AC Input Voltage: | 85 to 264 V |