Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

IRM-45-12

AC/DC Power Supply - 1 Output - 12V@3.8A - 45.6W - Module

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 12V@3.8A - 45.6W - Module
Search Keywords: IRM4512
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    IRM-45-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Connector Type:
    PC Pins - Thru-hole
  • AC Input Voltage:
    85 to 264 V
  • Dimension:
    87 x 52 x 29.5 mm
  • Efficiency:
    87.5(Typ) %
  • Input Frequency:
    47 to 63 Hz
  • Family:
    IRM-45
  • DC Input Voltage:
    Not App
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IRM-45-12 RoHS compliant?
Yes, IRM-45-12 is RoHS compliant.
What is the lead time for IRM-45-12?
The standard lead time for IRM-45-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Can Ship immediately
19 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.40
5
$13.80
10
$13.10
20 +
$12.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!