Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

IRM-30-5ST

AC/DC Power Supply - 1 Output - 5V@6A - 30W - Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 5V@6A - 30W - Module
Search Keywords: IRM305ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: IRM-30-5ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 85 to 264 V
Dimension: 91 x 39.5 x 28.5 mm
Family: IRM-30
Input Frequency: 47 to 63 Hz
Input Connector Type: Screw Terminal Block
Efficiency: 83(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IRM-30-5ST RoHS compliant?
Yes, IRM-30-5ST is RoHS compliant.
What is the lead time for IRM-30-5ST?
The standard lead time for IRM-30-5ST is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 568
Ships today, if you order in
19 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.80
5
$14.10
10
$13.50
20 +
$13.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!