Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

IRM-30-5

The IRM-30-5 is a 30W miniature, encapsulated AC-DC module-type power supply providing a single 5V output.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The IRM-30-5 is a 30W miniature, encapsulated AC-DC module-type power supply providing a single 5V output.
Search Keywords: IRM305
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    IRM-30-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • AC Input Voltage:
    85 to 264 V
  • Input Connector Type:
    PC Pins - Thru-hole
  • DC Input Voltage:
    Not App
  • Family:
    IRM-30
  • Dimension:
    69.5 x 39 x 24 mm
  • Input Frequency:
    47 to 63 Hz
  • Efficiency:
    83(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IRM-30-5 RoHS compliant?
Yes, IRM-30-5 is RoHS compliant.
What is the lead time for IRM-30-5?
The standard lead time for IRM-30-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 251
Can Ship immediately
19 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.90
5
$12.30
10
$11.80
20 +
$11.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!