- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- IRM-30-24ST
Description
+
AC/DC Power Supply - 1 Output - 24V@1.3A - 31.2W - Module
Search Keywords: IRM3024ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IRM-30-24ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Connector Type:Screw Terminal Block
-
AC Input Voltage:85 to 264 V
-
Efficiency:88.5(Typ) %
-
DC Input Voltage:Not App
-
Input Frequency:47 to 63 Hz
-
Family:IRM-30
-
Dimension:91 x 39.5 x 28.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
495
can ship 6/5/26
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$14.40
5
$13.80
10
$13.10
20 +
$12.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT