Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

IRM-10-12

AC/DC Power Supply - 1 Output - 12V@0.85A - 10.2W - Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 12V@0.85A - 10.2W - Module
Search Keywords: IRM1012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: IRM-10-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 85 to 264 V
DC Input Voltage: 120 to 370 V
Dimension: 25.4 x 45.7 x 21.5 mm
Family: IRM-10
Input Connector Type: PC Pins - Thru-hole
Efficiency: 82(Typ) %
Input Frequency: 47 to 63 Hz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IRM-10-12 RoHS compliant?
Yes, IRM-10-12 is RoHS compliant.
What is the lead time for IRM-10-12?
The standard lead time for IRM-10-12 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
104   can ship 2/5/27
2,160   can ship 2/26/27
810   can ship 3/26/27
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.40
5
$7.10
10
$6.70
20 +
$6.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!