- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- IRM-05-12
MEAN WELL
IRM-05-12
AC/DC Power Supply - 1 Output - 12V@0.42A - 5.04W - Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 12V@0.42A - 5.04W - Module
Search Keywords: IRM0512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IRM-05-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:IRM-05
-
DC Input Voltage:120 to 370 V
-
Efficiency:75(Typ) %
-
Input Frequency:47 to 63 Hz
-
AC Input Voltage:85 to 264 V
-
Input Connector Type:PC Pins - Thru-hole
-
Dimension:25.4 x 45.7 x 21.5104mmmm
Product Guides
+
Frequently Asked Questions
Is IRM-05-12 RoHS compliant?
Yes, IRM-05-12 is RoHS compliant.
What is the lead time for IRM-05-12?
The standard lead time for IRM-05-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,981
Can Ship immediately
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$7.00
5
$6.70
10
$6.40
20 +
$6.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT