- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- IRM-03-5S
MEAN WELL
IRM-03-5S
The IRM-03-5S is a 3W, single-output, encapsulated AC-DC power supply module that provides a regulated 5V DC output.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | IRM-03-5S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | IRM-03 |
| DC Input Voltage: | 120 to 430 V |
| Dimension: | 37 x 24 x 15.6 mm |
| Input Frequency: | 47 to 63 Hz |
| AC Input Voltage: | 85 to 305 V |
| Input Connector Type: | PC Pins - SMT |
| Efficiency: | 72(Typ) % |