- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- IRM-03-24S
MEAN WELL
IRM-03-24S
AC/DC Power Supply - 1 Output - 24V@0.125A - 3W - SMD Module
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IRM-03-24S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input Frequency:47 to 63 Hz
-
DC Input Voltage:120 to 430 V
-
Efficiency:80(Typ) %
-
Input Connector Type:PC Pins - SMT
-
Family:IRM-03
-
Dimension:37 x 24 x 15.6 mm
-
AC Input Voltage:85 to 305 V